BK/HBW-I-R | |
---|---|
DigiKey Part Number | 283-3355-ND |
Manufacturer | |
Manufacturer Product Number | BK/HBW-I-R |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
5 | ¥141.44400 | ¥707.22 |
10 | ¥129.65200 | ¥1,296.52 |
50 | ¥111.97460 | ¥5,598.73 |
100 | ¥94.29380 | ¥9,429.38 |
300 | ¥88.40077 | ¥26,520.23 |
500 | ¥79.56068 | ¥39,780.34 |
1,000 | ¥76.61398 | ¥76,613.98 |