BK/HBV-I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 424
Unit Price: ¥110.01000
Datasheet

BK/HBV-I

DigiKey Part Number
283-BK/HBV-I-ND
Manufacturer
Manufacturer Product Number
BK/HBV-I
Description
FUSE HLDR CARTRIDGE 250V 16A PCB
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
16 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
-
Contact Finish
-