BK-AMXL-100 | |
---|---|
DigiKey Part Number | 283-BK-AMXL-100-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMXL-100 |
Description | FUSE AUTO 100A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 A AC 125 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00043 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.94000 | ¥72.94 |
5 | ¥70.34400 | ¥351.72 |
10 | ¥67.74400 | ¥677.44 |
50 | ¥52.11040 | ¥2,605.52 |
100 | ¥44.29390 | ¥4,429.39 |
250 | ¥41.68840 | ¥10,422.10 |
450 | ¥36.47733 | ¥16,414.80 |
950 | ¥35.17460 | ¥33,415.87 |