BK-ADC-V2-15-R | |
---|---|
DigiKey Part Number | 283-BK-ADC-V2-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-ADC-V2-15-R |
Description | FUSE CERM 15A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V AC 500 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 50.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.008 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.21000 | ¥62.21 |
5 | ¥59.97600 | ¥299.88 |
10 | ¥57.75100 | ¥577.51 |
50 | ¥44.42360 | ¥2,221.18 |
100 | ¥39.10520 | ¥3,910.52 |