BK/1A4534-01-R | |
---|---|
DigiKey Part Number | 283-2831-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A4534-01-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
5 | ¥13.55000 | ¥67.75 |
10 | ¥12.87100 | ¥128.71 |
50 | ¥10.38340 | ¥519.17 |
100 | ¥8.80390 | ¥880.39 |
250 | ¥8.57772 | ¥2,144.43 |
500 | ¥7.22348 | ¥3,611.74 |
1,000 | ¥6.43338 | ¥6,433.38 |
5,000 | ¥5.64331 | ¥28,216.55 |