AMXL-300 | |
---|---|
DigiKey Part Number | 283-AMXL-300-ND |
Manufacturer | |
Manufacturer Product Number | AMXL-300 |
Description | FUSE AUTO 300A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 A AC 125 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00016 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.85000 | ¥88.85 |
5 | ¥85.70000 | ¥428.50 |
10 | ¥82.52800 | ¥825.28 |
50 | ¥63.48000 | ¥3,174.00 |
100 | ¥53.95800 | ¥5,395.80 |
250 | ¥50.78404 | ¥12,696.01 |
500 | ¥44.43604 | ¥22,218.02 |
1,000 | ¥42.84904 | ¥42,849.04 |