ACE2V3225-101-R | |
---|---|
DigiKey Part Number | 283-ACE2V3225-101-RTR-ND - Tape & Reel (TR) 283-ACE2V3225-101-RCT-ND - Cut Tape (CT) 283-ACE2V3225-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE2V3225-101-R |
Description | CMC 80UH 100MA 2LN 3KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 10 MHz 100mA DCR 3.12Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 10 MHz | |
Inductance @ Frequency | 80 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.12Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.23600 | ¥132.36 |
25 | ¥12.20080 | ¥305.02 |
50 | ¥10.90360 | ¥545.18 |
100 | ¥9.08610 | ¥908.61 |
250 | ¥8.82664 | ¥2,206.66 |
500 | ¥8.30738 | ¥4,153.69 |
1,000 | ¥7.78822 | ¥7,788.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.78818 | ¥15,576.36 |
4,000 | ¥7.52857 | ¥30,114.28 |
6,000 | ¥7.26898 | ¥43,613.88 |
10,000 | ¥6.90553 | ¥69,055.30 |