ACE1V3225-220-R | |
---|---|
DigiKey Part Number | 283-ACE1V3225-220-RTR-ND - Tape & Reel (TR) 283-ACE1V3225-220-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACE1V3225-220-R |
Description | CMC 22UH 250MA 2LN 1KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.76400 | ¥57.64 |
25 | ¥5.28080 | ¥132.02 |
50 | ¥4.79980 | ¥239.99 |
100 | ¥4.27190 | ¥427.19 |
250 | ¥4.03196 | ¥1,007.99 |
500 | ¥3.45608 | ¥1,728.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.07208 | ¥3,072.08 |
3,000 | ¥2.97605 | ¥8,928.15 |
5,000 | ¥2.88006 | ¥14,400.30 |
10,000 | ¥2.78406 | ¥27,840.60 |
25,000 | ¥2.68805 | ¥67,201.25 |