A10220307

DigiKey Part Number
283-4827-ND
Manufacturer
Manufacturer Product Number
A10220307
Description
CONN BARRIER STRIP 3CIRC 0.325"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
250V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.66000¥44.66
10¥34.03800¥340.38
25¥31.88360¥797.09
50¥28.34180¥1,417.09
100¥27.72620¥2,772.62
300¥25.56943¥7,670.83
500¥23.10486¥11,552.43
1,000¥20.48634¥20,486.34
Manufacturers Standard Package