JT60060 | |
---|---|
DigiKey Part Number | 283-3970-ND |
Manufacturer | |
Manufacturer Product Number | JT60060 |
Description | FUSE BLOCK CART 600V 60A CHASSIS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.96000 | ¥672.96 |
5 | ¥639.34200 | ¥3,196.71 |
12 | ¥605.69083 | ¥7,268.29 |
60 | ¥504.74133 | ¥30,284.48 |
108 | ¥479.75435 | ¥51,813.47 |