JM60400-2MW16 | |
---|---|
DigiKey Part Number | JM60400-2MW16-ND |
Manufacturer | |
Manufacturer Product Number | JM60400-2MW16 |
Description | FUSE BLOCK CART 600V 400A SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2" Dia x 7.126" L (50.8mm x 181mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Aluminum | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,517.96000 | ¥11,517.96 |