JM60200-2CR | |
---|---|
DigiKey Part Number | JM60200-2CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60200-2CR |
Description | FUSE BLOCK CART 600V 200A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.625" Dia x 5.75" L (41.28mm x 146.05mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Aluminum | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,464.84000 | ¥5,464.84 |