CPB160-4 | |
---|---|
DigiKey Part Number | CPB160-4-ND |
Manufacturer | |
Manufacturer Product Number | CPB160-4 |
Description | CONN TERM BLK COVER 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Magnum® 160 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 4 | |
For Use With/Related Products | Magnum® 160 Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥88.06667 | ¥1,321.00 |