CHCC2DU | |
---|---|
DigiKey Part Number | 283-3491-ND |
Manufacturer | |
Manufacturer Product Number | CHCC2DU |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥859.73000 | ¥859.73 |
6 | ¥814.51500 | ¥4,887.09 |
12 | ¥769.26083 | ¥9,231.13 |
54 | ¥645.15741 | ¥34,838.50 |