BK/HEB-AA | |
---|---|
DigiKey Part Number | 2041-BK/HEB-AA-ND |
Manufacturer | |
Manufacturer Product Number | BK/HEB-AA |
Description | FUSE HLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.78000 | ¥604.78 |
5 | ¥574.58000 | ¥2,872.90 |
20 | ¥544.33300 | ¥10,886.66 |
60 | ¥453.61067 | ¥27,216.64 |
100 | ¥423.36990 | ¥42,336.99 |