ATC-7-1/2 | |
---|---|
DigiKey Part Number | 2041-ATC-7-1/2-ND |
Manufacturer | |
Manufacturer Product Number | ATC-7-1/2 |
Description | FUSE AUTO 7.5A 32VDC BLADE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7.5 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.57000 | ¥30.57 |
5 | ¥29.58600 | ¥147.93 |
10 | ¥28.56700 | ¥285.67 |
50 | ¥22.44240 | ¥1,122.12 |
100 | ¥18.36200 | ¥1,836.20 |
250 | ¥17.85236 | ¥4,463.09 |
500 | ¥15.30208 | ¥7,651.04 |
1,000 | ¥14.44345 | ¥14,443.45 |