AK-12 | |
---|---|
DigiKey Part Number | AK-12-ND |
Manufacturer | |
Manufacturer Product Number | AK-12 |
Description | FUSE KIT AUTO 5-30A 6PC |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VDC Holder 6 Pieces (6 Values - 1 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 5 ~ 30A | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade Type |