AGU-30 | |
---|---|
DigiKey Part Number | 2041-AGU-30-ND |
Manufacturer | |
Manufacturer Product Number | AGU-30 |
Description | BUSS MIDGET FUSE FAST ACTING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V AC DC Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 1.500" L (10.41mm x 38.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.32000 | ¥98.32 |
5 | ¥94.81800 | ¥474.09 |
10 | ¥91.30500 | ¥913.05 |
50 | ¥70.23560 | ¥3,511.78 |
100 | ¥59.70000 | ¥5,970.00 |
250 | ¥56.18852 | ¥14,047.13 |
500 | ¥50.06898 | ¥25,034.49 |