16204-2 | |
---|---|
DigiKey Part Number | 2041-16204-2-ND |
Manufacturer | |
Manufacturer Product Number | 16204-2 |
Description | PWR SPLICE BLOCK 2POS 175A 600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Splicer Terminal Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #8CU/AL | |
Load Side Wire/Stud Size | 2/0 - #8CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.96000 | ¥417.96 |
10 | ¥375.71300 | ¥3,757.13 |
25 | ¥367.32960 | ¥9,183.24 |
50 | ¥362.79460 | ¥18,139.73 |
100 | ¥359.38420 | ¥35,938.42 |