11725-4-WF | |
---|---|
DigiKey Part Number | 11725-4-WF-ND |
Manufacturer | |
Manufacturer Product Number | 11725-4-WF |
Description | PWR DISTRIB BLOCK 4POS 70A 600V |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 70 A 600 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 2-8 AWG AL; 2-14 AWG CU | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 70 A |