RJ45-6U | |
---|---|
DigiKey Part Number | 4627-RJ45-6U-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6U |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Brass | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.22800 | ¥92.28 |
25 | ¥8.30160 | ¥207.54 |
50 | ¥7.66960 | ¥383.48 |
100 | ¥7.09570 | ¥709.57 |
250 | ¥6.41448 | ¥1,603.62 |
500 | ¥5.95424 | ¥2,977.12 |
1,000 | ¥5.53661 | ¥5,536.61 |
2,500 | ¥5.04410 | ¥12,610.25 |