L12 | |
---|---|
DigiKey Part Number | 4627-L12-ND |
Manufacturer | |
Manufacturer Product Number | L12 |
Description | CONN BNC PL TWIST-ON RG59 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Twist-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Twist-On | |
Shield Termination | Twist On | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Press Fit (Knurled) | |
Cable Group | RG-59 | |
Fastening Type | Push-Twist | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Center Contact Material | Gold | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
2 | ¥50.90000 | ¥101.80 |
3 | ¥49.47667 | ¥148.43 |
5 | ¥47.73200 | ¥238.66 |
7 | ¥46.60857 | ¥326.26 |
10 | ¥45.44900 | ¥454.49 |
25 | ¥42.57280 | ¥1,064.32 |
50 | ¥40.50560 | ¥2,025.28 |
100 | ¥38.52450 | ¥3,852.45 |