L022CT3674 | |
---|---|
DigiKey Part Number | 4627-L022CT3674-ND |
Manufacturer | |
Manufacturer Product Number | L022CT3674 |
Description | CONN ADAPT PL-CK SMA 50 OHMS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.17000 | ¥293.17 |
10 | ¥226.50000 | ¥2,265.00 |
25 | ¥205.32720 | ¥5,133.18 |
50 | ¥191.03560 | ¥9,551.78 |
100 | ¥178.08630 | ¥17,808.63 |
250 | ¥162.83456 | ¥40,708.64 |
500 | ¥152.56888 | ¥76,284.44 |