CAT5-0251 | |
---|---|
DigiKey Part Number | 4627-CAT5-0251-ND |
Manufacturer | |
Manufacturer Product Number | CAT5-0251 |
Description | CBL MOD 8P8C PL-PL CAT5E 25' GY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.50000 | ¥160.50 |
10 | ¥123.54500 | ¥1,235.45 |
25 | ¥111.79040 | ¥2,794.76 |
50 | ¥103.84200 | ¥5,192.10 |
100 | ¥96.63740 | ¥9,663.74 |
250 | ¥88.14452 | ¥22,036.13 |
500 | ¥82.42332 | ¥41,211.66 |
1,000 | ¥77.57987 | ¥77,579.87 |