CAT5-0031 | |
---|---|
DigiKey Part Number | 4627-CAT5-0031-ND |
Manufacturer | |
Manufacturer Product Number | CAT5-0031 |
Description | CBL MOD 8P8C PL-PL CAT5E 3' GY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥37.55000 | ¥375.50 |
25 | ¥33.86920 | ¥846.73 |
50 | ¥31.37520 | ¥1,568.76 |
100 | ¥29.10930 | ¥2,910.93 |
250 | ¥26.43332 | ¥6,608.33 |
500 | ¥24.62820 | ¥12,314.10 |
1,000 | ¥22.99377 | ¥22,993.77 |
2,500 | ¥21.06977 | ¥52,674.42 |