9200646A0134 | |
---|---|
DigiKey Part Number | 4627-9200646A0134-ND |
Manufacturer | |
Manufacturer Product Number | 9200646A0134 |
Description | CONN ADAPT UHF PLUG-UHF PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Plug, Male Pin To UHF Plug, Male Pin Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | UHF Plug, Male Pin | |
Convert To (Adapter End) | UHF Plug, Male Pin | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥76.37600 | ¥763.76 |
25 | ¥69.01480 | ¥1,725.37 |
50 | ¥64.03480 | ¥3,201.74 |
100 | ¥59.51530 | ¥5,951.53 |
250 | ¥54.18404 | ¥13,546.01 |
500 | ¥50.59062 | ¥25,295.31 |
1,000 | ¥47.33995 | ¥47,339.95 |