9200617A0105 | |
---|---|
DigiKey Part Number | 4627-9200617A0105-ND |
Manufacturer | |
Manufacturer Product Number | 9200617A0105 |
Description | CONN ADAPT UHF PL-UHF JK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Plug, Male Pin To UHF Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | UHF Plug, Male Pin | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
10 | ¥69.67700 | ¥696.77 |
25 | ¥62.94640 | ¥1,573.66 |
50 | ¥58.39140 | ¥2,919.57 |
100 | ¥54.25700 | ¥5,425.70 |
250 | ¥49.37936 | ¥12,344.84 |
500 | ¥46.09182 | ¥23,045.91 |
1,000 | ¥43.11691 | ¥43,116.91 |