8006933C079 | |
---|---|
DigiKey Part Number | 4627-8006933C079-ND |
Manufacturer | |
Manufacturer Product Number | 8006933C079 |
Description | CONN SMA JACK 50 OHM SURFACE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥13.26700 | ¥132.67 |
25 | ¥11.94360 | ¥298.59 |
50 | ¥11.04060 | ¥552.03 |
100 | ¥10.22120 | ¥1,022.12 |
250 | ¥9.24984 | ¥2,312.46 |
500 | ¥8.59386 | ¥4,296.93 |
1,000 | ¥7.99906 | ¥7,999.06 |
2,500 | ¥7.29792 | ¥18,244.80 |