6807371C108 | |
---|---|
DigiKey Part Number | 4627-6807371C108-ND |
Manufacturer | |
Manufacturer Product Number | 6807371C108 |
Description | CONN BNC JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -50°C ~ 85°C | |
Mating Cycles | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
10 | ¥79.47100 | ¥794.71 |
100 | ¥61.94540 | ¥6,194.54 |
1,000 | ¥49.29241 | ¥49,292.41 |