2955687C036 | |
---|---|
DigiKey Part Number | 4627-2955687C036-ND |
Manufacturer | |
Manufacturer Product Number | 2955687C036 |
Description | CONN SMB JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥15.13900 | ¥151.39 |
25 | ¥13.63160 | ¥340.79 |
50 | ¥12.60540 | ¥630.27 |
100 | ¥11.67110 | ¥1,167.11 |
250 | ¥10.56700 | ¥2,641.75 |
500 | ¥9.82090 | ¥4,910.45 |
1,000 | ¥9.14457 | ¥9,144.57 |
2,500 | ¥8.34740 | ¥20,868.50 |