EUS-704.000.4 | |
---|---|
DigiKey Part Number | 1948-EUS-704.000.4-ND |
Manufacturer | |
Manufacturer Product Number | EUS-704.000.4 |
Description | INDICATOR PANEL LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Clear Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.57000 | ¥261.57 |
10 | ¥204.81100 | ¥2,048.11 |
100 | ¥178.89920 | ¥17,889.92 |
500 | ¥164.09348 | ¥82,046.74 |