Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 84 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.21000 | ¥390.21 |
10 | ¥355.10400 | ¥3,551.04 |
25 | ¥338.58640 | ¥8,464.66 |
50 | ¥315.87800 | ¥15,793.90 |
100 | ¥303.49000 | ¥30,349.00 |
250 | ¥282.84464 | ¥70,711.16 |