Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Rating @ Voltage | 6A @ 500VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.96000 | ¥174.96 |
10 | ¥158.90500 | ¥1,589.05 |
100 | ¥138.37010 | ¥13,837.01 |