Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 500VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.84000 | ¥634.84 |
10 | ¥547.46200 | ¥5,474.62 |
25 | ¥516.03120 | ¥12,900.78 |
50 | ¥493.41400 | ¥24,670.70 |
100 | ¥471.75130 | ¥47,175.13 |