Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 500VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.17000 | ¥342.17 |
10 | ¥311.37400 | ¥3,113.74 |
25 | ¥296.89320 | ¥7,422.33 |
50 | ¥276.97980 | ¥13,848.99 |
100 | ¥266.11700 | ¥26,611.70 |
250 | ¥248.01380 | ¥62,003.45 |