Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.03000 | ¥429.03 |
10 | ¥390.43600 | ¥3,904.36 |
25 | ¥372.27840 | ¥9,306.96 |
50 | ¥347.30820 | ¥17,365.41 |
100 | ¥333.68870 | ¥33,368.87 |
250 | ¥310.98904 | ¥77,747.26 |