Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥678.14000 | ¥678.14 |
10 | ¥617.87700 | ¥6,178.77 |
25 | ¥576.43680 | ¥14,410.92 |
50 | ¥553.83040 | ¥27,691.52 |
100 | ¥516.15480 | ¥51,615.48 |