Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.00000 | ¥553.00 |
10 | ¥503.81600 | ¥5,038.16 |
25 | ¥470.02560 | ¥11,750.64 |
50 | ¥451.59320 | ¥22,579.66 |
100 | ¥420.87310 | ¥42,087.31 |