Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.18000 | ¥511.18 |
5 | ¥446.31400 | ¥2,231.57 |
10 | ¥420.90400 | ¥4,209.04 |
25 | ¥389.44760 | ¥9,736.19 |
50 | ¥367.16420 | ¥18,358.21 |
100 | ¥346.10580 | ¥34,610.58 |