Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.63000 | ¥411.63 |
5 | ¥367.59200 | ¥1,837.96 |
10 | ¥343.66200 | ¥3,436.62 |
25 | ¥313.98720 | ¥7,849.68 |
50 | ¥293.88540 | ¥14,694.27 |
100 | ¥274.73890 | ¥27,473.89 |