Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.04000 | ¥158.04 |
10 | ¥141.72400 | ¥1,417.24 |
25 | ¥135.49240 | ¥3,387.31 |
50 | ¥128.48220 | ¥6,424.11 |
100 | ¥123.81090 | ¥12,381.09 |
250 | ¥116.02392 | ¥29,005.98 |
500 | ¥107.45860 | ¥53,729.30 |