Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.02000 | ¥153.02 |
10 | ¥137.21800 | ¥1,372.18 |
25 | ¥131.18720 | ¥3,279.68 |
50 | ¥124.40340 | ¥6,220.17 |
100 | ¥119.87910 | ¥11,987.91 |
250 | ¥112.33948 | ¥28,084.87 |
500 | ¥104.04604 | ¥52,023.02 |