Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.3A @ 50VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.06000 | ¥172.06 |
10 | ¥156.28600 | ¥1,562.86 |
25 | ¥149.26440 | ¥3,731.61 |
50 | ¥141.36160 | ¥7,068.08 |
100 | ¥136.09430 | ¥13,609.43 |
250 | ¥127.31388 | ¥31,828.47 |
500 | ¥108.66680 | ¥54,333.40 |