Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.83000 | ¥185.83 |
10 | ¥168.74200 | ¥1,687.42 |
25 | ¥161.15200 | ¥4,028.80 |
50 | ¥152.62220 | ¥7,631.11 |
100 | ¥146.93440 | ¥14,693.44 |
250 | ¥137.45476 | ¥34,363.69 |
500 | ¥117.32206 | ¥58,661.03 |