Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.69000 | ¥441.69 |
5 | ¥394.41600 | ¥1,972.08 |
10 | ¥368.73500 | ¥3,687.35 |
25 | ¥336.89440 | ¥8,422.36 |
50 | ¥315.32540 | ¥15,766.27 |
100 | ¥294.78290 | ¥29,478.29 |