Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NO/1NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.58000 | ¥736.58 |
10 | ¥626.11300 | ¥6,261.13 |
100 | ¥515.62170 | ¥51,562.17 |