Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.34000 | ¥420.34 |
5 | ¥375.33600 | ¥1,876.68 |
10 | ¥350.90300 | ¥3,509.03 |
25 | ¥320.60280 | ¥8,015.07 |
50 | ¥300.07660 | ¥15,003.83 |
100 | ¥280.52820 | ¥28,052.82 |