Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.57000 | ¥134.57 |
10 | ¥120.61800 | ¥1,206.18 |
25 | ¥115.31560 | ¥2,882.89 |
50 | ¥109.35300 | ¥5,467.65 |
100 | ¥105.37550 | ¥10,537.55 |
250 | ¥98.74840 | ¥24,687.10 |
500 | ¥91.45826 | ¥45,729.13 |
1,000 | ¥82.02243 | ¥82,022.43 |