46-2T00.10G0.000 | |
---|---|
DigiKey Part Number | 1948-46-2T00.10G0.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2T00.10G0.000 |
Description | ACTUATOR, 22.3 MM, 29 MM, ROUN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.77000 | ¥38.77 |
10 | ¥37.23500 | ¥372.35 |
25 | ¥34.13400 | ¥853.35 |
50 | ¥32.58340 | ¥1,629.17 |
100 | ¥31.03200 | ¥3,103.20 |
250 | ¥27.15288 | ¥6,788.22 |
500 | ¥26.37724 | ¥13,188.62 |
1,000 | ¥22.49821 | ¥22,498.21 |