46-2234.11H0.000 | |
---|---|
DigiKey Part Number | 1948-46-2234.11H0.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2234.11H0.000 |
Description | ACTUATOR, 22.3 MM, 29 MM, FLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.57000 | ¥100.57 |
10 | ¥91.42200 | ¥914.22 |
25 | ¥89.13360 | ¥2,228.34 |
50 | ¥82.27640 | ¥4,113.82 |
100 | ¥77.70620 | ¥7,770.62 |
250 | ¥70.84948 | ¥17,712.37 |
500 | ¥66.27854 | ¥33,139.27 |
1,000 | ¥60.79339 | ¥60,793.39 |